TPS22953DQCR

TPS22953DQCR
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.190 руб.
от 10 шт.162 руб.
Добавить в корзину 2 шт. на сумму 480 руб.
Номенклатурный номер: 8002948597
Бренд: Texas Instruments

Описание

Электроэлемент
Power Switch ICs - Power Distribution 5.7-V, 5-A, 14-m load switch with adj. rise time, -Voltage monitoring 10-WSON -40 to 105

Технические параметры

Brand Texas Instruments
Current Limit 5 A
Factory Pack Quantity 3000
Manufacturer Texas Instruments
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Off Time - Max 6 us
On Resistance - Max 24 mOhms
On Time - Max 1.265 ms
Operating Supply Voltage 700 mV to 5.7 V
Package / Case WSON-10
Packaging Reel
Product Load Switches
Product Category Power Switch ICs-Power Distribution
RoHS Details
Series TPS22953
Supply Voltage - Max 5.7 V
Supply Voltage - Min 700 mV
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 6 us
On Resistance - Max: 20 mOhms
On Time - Max: 1.265 ms
Operating Supply Voltage: 700 mV to 5.7 V
Output Current: 5 A
Package / Case: WSON-10
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Load Switches
Series: TPS22953
Subcategory: Switch ICs
Supply Voltage - Max: 5.7 V
Supply Voltage - Min: 700 mV
Type: Load Switch

Техническая документация

Документация
pdf, 2667 КБ