DRV5053CAEDBZRQ1

DRV5053CAEDBZRQ1
Изображения служат только для ознакомления,
см. техническую документацию
490 руб.
от 2 шт.390 руб.
Добавить в корзину 1 шт. на сумму 490 руб.
Номенклатурный номер: 8002948626
Бренд: Texas Instruments

Описание

Электроэлемент
Hall Effect Sensor Bipolar 3.3V/5V/9V/12V/15V/18V/24V Automotive 3-Pin SOT-23 T/R

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 3000
Manufacturer Texas Instruments
Maximum Operating Temperature +150 C
Maximum Output Current 2.3 mA
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 2.7 mA
Operating Supply Voltage 38 V
Output Type Analog
Output Voltage 2 V
Package / Case SOT-23-3
Packaging Reel
Product Category Board Mount Hall Effect/Magnetic Sensors
Qualification AEC-Q100
RoHS Details
Series DRV5053-Q1
Supply Voltage - Max 38 V
Supply Voltage - Min 2.7 V
Type Linear Hall Effect Sensor
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Maximum Output Current: 2.3 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 2.7 mA
Operating Supply Voltage: 38 V
Output Type: Analog
Output Voltage: 2 V
Package / Case: SOT-23-3
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Qualification: AEC-Q100
Sensitivity: 45 mV/mT
Series: DRV5053-Q1
Subcategory: Sensors
Supply Voltage - Max: 38 V
Supply Voltage - Min: 2.7 V
Type: Linear Hall Sensor
Вес, г 0.04

Техническая документация

Документация
pdf, 1438 КБ