SN74LV10AD

SN74LV10AD
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
от 2 шт.350 руб.
от 5 шт.276 руб.
от 10 шт.250.74 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Номенклатурный номер: 8002948802
Бренд: Texas Instruments

Описание

Электроэлемент
NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC Tube

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 50
High Level Output Current -12 mA
Logic Family LV-A
Logic Function NAND
Low Level Output Current 12 mA
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Gates 3 Gate
Number of Input Lines 3
Number of Output Lines 1
Operating Temperature Range -40 C to+85 C
Package / Case SOIC-14
Packaging Tube
Product Single-Function Gate
Product Category Logic Gates
Propagation Delay Time 9 ns
RoHS Details
Series SN74LV10A
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2 V
Unit Weight 0.004564 oz
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 50
Function: NAND
High Level Output Current: -12 mA
Input Type: TTL
Logic Family: LV-A
Logic Function: NAND
Logic Type: 3-Input NAND
Low Level Output Current: 12 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Gates: 3 Gate
Number of Input Lines: 9 Input
Number of Output Lines: 3 Output
Operating Supply Current: 20 uA
Operating Supply Voltage: 3.3 V
Operating Temperature Range: -40 C to+85 C
Output Type: TTL
Package / Case: SOIC-14
Packaging: Tube
Product Category: Logic Gates
Product Type: Logic Gates
Product: Single-Function Gate
Propagation Delay Time: 7 ns
Series: SN74LV10A
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V

Техническая документация

Документация
pdf, 885 КБ