BQ27426YZF
600 руб.
от 2 шт. —
540 руб.
Добавить в корзину 1 шт.
на сумму 600 руб.
Описание
Электроэлемент
Battery Management Single cell System-side battery fuel (gas) gauge w/Pre-programmed chemistry Profile 9-DSBGA -40 to 85
Технические параметры
Battery Type | Li-Ion |
Brand | Texas Instruments |
Factory Pack Quantity | 3000 |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 50 uA |
Operating Supply Voltage | -300 mV to 2 V |
Output Current | 500 uA |
Output Voltage | 600 mV |
Package / Case | DSBGA-9 |
Packaging | Reel |
Product | Fuel Gauges |
Product Category | Battery Management |
RoHS | Details |
Series | BQ27426 |
Capacity | 14000 mAh |
Техническая документация
Документация
pdf, 1118 КБ