CC1310F32RHB
2 020 руб.
Добавить в корзину 1 шт.
на сумму 2 020 руб.
Описание
Электроэлемент
Cost-effective, ultra-low-power Wi-Fi, Bluetooth® low energy, Sub-1 GHz, Ethernet, Zigbee, Thread, and host MCU
Технические параметры
ADC Resolution | 12 bit |
Brand | Texas Instruments |
Core | ARM Cortex M3 |
Data Bus Width | 32 bit |
Data RAM Size | 16 kB |
Data RAM Type | RAM |
Development Kit | CC1310DK |
Factory Pack Quantity | 250 |
Interface Type | I2C, I2S, SSI, UART |
Manufacturer | Texas Instruments |
Maximum Clock Frequency | 48 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 8 Channel |
Number of I/Os | 15 I/O |
Number of Timers | 4 Timer |
Operating Frequency | Sub-1 GHz |
Operating Supply Voltage | 1.8 V to 3.8 V |
Package / Case | VQFN-32 |
Packaging | Reel |
Processor Series | CC1310 |
Product Category | RF Microcontrollers-MCU |
Program Memory Size | 32 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | CC1310 |
Supply Voltage - Max | 3.8 V |
Supply Voltage - Min | 1.8 V |
Tradename | SimpleLink |