BQ28Z610DRZ
910 руб.
от 2 шт. —
840 руб.
Добавить в корзину 1 шт.
на сумму 910 руб.
Описание
Электроэлемент
BATT GAS GAUGE, LI-ION/LI-POL, SON-12; Fonction de gestion de batterie:Jauge de carburant; Type de pile:LiFePO4, Li-Ion, Li-Pol; Tension, alimentation min.:2.2V; Tension, alimentation max..:26V; Type de boГ®tier de CI Bat
Технические параметры
Battery Type | Li-Ion, Li-Polymer |
Brand | Texas Instruments |
Factory Pack Quantity | 3000 |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 250 uA |
Operating Supply Voltage | 2.2 V to 26 V |
Output Current | 20 mA |
Output Voltage | 26 V |
Package / Case | VSON-12 |
Packaging | Reel |
Product | Fuel Gauges |
Product Category | Battery Management |
RoHS | Details |
Series | BQ28Z610 |
Техническая документация
Документация
pdf, 1442 КБ