UC3853N

UC3853N
Изображения служат только для ознакомления,
см. техническую документацию
2 350 руб.
от 2 шт.2 170 руб.
от 5 шт.2 060 руб.
от 10 шт.1 982.50 руб.
Добавить в корзину 1 шт. на сумму 2 350 руб.
Номенклатурный номер: 8002949288
Бренд: Texas Instruments

Описание

Электроэлемент
Power Factor Controller, Current-mode, 0.5A, 125kHz Switching Freq-Max, BIPolar, PDIP8

Технические параметры

Automotive No
Maximum Duty Cycle - (%) 93(Typ)
Maximum Operating Supply Voltage - (V) 40
Military Qualified No
Operating Temperature - (?C) 0~70
Packaging Tube
Pin Count 8
Standard Package Name DIP
Start-Up Supply Current - (mA) 0.25
Supplier Package PDIP
Switching Frequency - (kHz) 82.5
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 50
Features: Average Current Mode, OVP
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Packaging: Tube
Product Category: Power Factor Correction-PFC
Product Type: PFC-Power Factor Correction
Series: UC3853
Subcategory: PMIC-Power Management ICs
Switching Frequency: 115 kHz
Type: Power Factor Correction IC
Вес, г 0.9

Техническая документация

Документация
pdf, 330 КБ