BQ29732DSE
180 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
130 руб.
от 10 шт. —
108 руб.
Добавить в корзину 2 шт.
на сумму 360 руб.
Описание
Электроэлемент
Battery Management Li-Ion/Li Polymer Advanced Single-Cell Battery Protector IC Family 6-WSON -40 to 85
Технические параметры
Battery Type | Single Cell |
Brand | Texas Instruments |
Factory Pack Quantity | 250 |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Voltage | 1.5 V to 28 V |
Package / Case | WSON-6 |
Packaging | Reel |
Product | Battery Protection |
Product Category | Battery Management |
RoHS | Details |
Series | BQ2973 |