LM5175QPWPQ1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 240 руб.
от 2 шт. —
3 040 руб.
от 5 шт. —
2 910 руб.
Добавить в корзину 1 шт.
на сумму 3 240 руб.
Описание
Электроэлемент
DC/DC Cntrlr Single-OUT Step Down/Step Up 600kHz Automotive 28-Pin HTSSOP EP T/R
Технические параметры
Clock Sync | Yes |
Control Features | Enable, Frequency Control, Power Good, Soft Start |
Frequency - Switching | 100kHz ~ 600kHz |
Function | Step-Up/Step-Down |
Manufacturer | Texas Instruments |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 150В°C(TJ) |
Output Configuration | Positive |
Output Phases | 1 |
Output Type | Transistor Driver |
Package / Case | 28-PowerTSSOP(0.173", 4.40mm Width) |
Packaging | Cut Tape(CT) |
Part Status | Active |
Series | Automotive, AEC-Q100 |
Supplier Device Package | 28-HTSSOP |
Synchronous Rectifier | Yes |
Topology | Buck-Boost |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 42V |
Brand: | Texas Instruments |
Duty Cycle - Max: | 100% |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Input Voltage: | 3.5 V to 42 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 1.65 mA |
Output Current: | 20 A |
Output Voltage: | 800 mV to 55 V |
Package / Case: | HTSSOP-28 |
Product Category: | Switching Controllers |
Product Type: | Switching Controllers |
Qualification: | AEC-Q100 |
Series: | LM5175-Q1 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 100 kHz to 600 kHz |
Topology: | Buck-Boost |
Вес, г | 0.1753 |