BQ21040DBV
840 руб.
от 2 шт. —
720 руб.
от 5 шт. —
652 руб.
от 10 шт. —
612.50 руб.
Добавить в корзину 1 шт.
на сумму 840 руб.
Описание
Электроэлемент
BATT CHARGER, LI-ION/LI-POL, SOT-23-6; Battery Type:Li-Ion, Li-Pol; Input Voltage:6.45V; Battery Charge Voltage:4.2V; Charge Current Max:800mA; Battery IC Case Style:SOT-23; No. of Pins:6Pins; No. of Series Cells:1; Oper
Технические параметры
Battery Type | Li-Ion |
Brand | Texas Instruments |
Factory Pack Quantity | 3000 |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | 0 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 800 mA |
Operating Supply Voltage | 30 V |
Output Voltage | 4.2 V |
Package / Case | SOT-23-6 |
Packaging | Reel |
Product | Charge Management |
Product Category | Battery Management |
RoHS | Details |
Series | BQ21040 |
Техническая документация
Документация
pdf, 4033 КБ