ISO7740DW

ISO7740DW
Изображения служат только для ознакомления,
см. техническую документацию
730 руб.
от 2 шт.620 руб.
от 5 шт.541 руб.
от 10 шт.505 руб.
Добавить в корзину 1 шт. на сумму 730 руб.
Номенклатурный номер: 8002949403
Бренд: Texas Instruments

Описание

Электроэлемент
Digital Isolators Robust EMC, quad-channel, 4/0, reinforced digital isolator 16-SOIC -55 to 125

Технические параметры

Brand Texas Instruments
Data Rate 100 Mb/s
Factory Pack Quantity 2000
Forward Channels 4 Channel
Isolation Type Capacitive Coupling
Isolation Voltage 5 kVrms
Manufacturer Texas Instruments
Maximum Fall Time 3.9 ns
Maximum Operating Temperature +125 C
Maximum Rise Time 3.9 ns
Minimum Operating Temperature -55 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Channels 4 Channel
Operating Supply Current 2.2 mA, 5.5 mA
Package / Case SOIC-16
Packaging MouseReel
Pd - Power Dissipation 200 mW
Polarity Unidirectional
Product Digital Isolators
Product Category Digital Isolators
Propagation Delay Time 10.7 ns
Pulse Width Distortion 0 ns
Reverse Channels 0 Channel
RoHS Details
Series ISO7740
Shutdown No Shutdown
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.25 V
Type Quad Channel Digital Isolator
Brand: Texas Instruments
Data Rate: 100 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 200
Forward Channels: 4 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 5000 Vrms
Manufacturer: Texas Instruments
Maximum Fall Time: 2.4 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 2.4 ns
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 22.7 mA
Package / Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 200 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 10.7 ns
Reverse Channels: 0 Channel
Series: ISO7740
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.25 V
Вес, г 0.69

Техническая документация

Документация
pdf, 2869 КБ