TLV73333PQDRVRQ1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
140 руб.
от 10 шт. —
116 руб.
от 100 шт. —
97.25 руб.
Добавить в корзину 2 шт.
на сумму 380 руб.
Описание
Электроэлемент
LDO регуляторы напряжения Automotive 300-mA, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 150
Технические параметры
Control Features | Enable |
Current - Output | 300mA |
Current - Quiescent (Iq) | 62ВµA |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Number of Regulators | 1 |
Operating Temperature | -40В°C ~ 125В°C(TA) |
Output Configuration | Positive |
Output Type | Fixed |
Package / Case | 6-WDFN Exposed Pad |
Packaging | Cut Tape(CT) |
Part Status | Active |
Protection Features | Current Limit, Thermal Shutdown, UVLO |
PSRR | 68dB ~ 28dB(100Hz ~ 100kHz) |
Series | Automotive, AEC-Q100 |
Supplier Device Package | 6-WSON(2x2) |
Voltage - Input (Max) | 5.5V |
Voltage - Output (Min/Fixed) | 3.3V |
Voltage Dropout (Max) | 0.27V @ 300mA |
Brand: | Texas Instruments |
Dropout Voltage - Max: | 270 mV |
Dropout Voltage: | 125 mV |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 1.4 V |
Line Regulation: | 1 mV |
Load Regulation: | 25 mV |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 300 mA |
Output Type: | Fixed |
Output Voltage: | 3.3 V |
Package / Case: | WSON-6 |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ: | 50 dB |
Qualification: | AEC-Q100 |
Quiescent Current: | 34 uA |
Series: | TLV733P-Q1 |
Subcategory: | PMIC-Power Management ICs |
Type: | Linear Regulator |
Voltage Regulation Accuracy: | 1% |
Вес, г | 0.02 |
Техническая документация
Документация
pdf, 2497 КБ