TPS7B6933DBVR

TPS7B6933DBVR
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
от 2 шт.230 руб.
от 10 шт.183 руб.
Добавить в корзину 1 шт. на сумму 280 руб.
Номенклатурный номер: 8002949434
Бренд: Texas Instruments

Описание

Электроэлемент
Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS7B6933DBVR

Технические параметры

Brand Texas Instruments
Dropout Voltage 450 mV
Dropout Voltage - Max 800 mV
Factory Pack Quantity 3000
Input Voltage MAX 40 V
Input Voltage MIN 4 V
Line Regulation 10 mV
Load Regulation 20 mV
Manufacturer Texas Instruments
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Output Current 150 mA
Output Type Fixed
Output Voltage 5.5 V
Package / Case SOT-23-5
Packaging Reel
Product LDO Voltage Regulator
Product Category LDO Voltage Regulators
PSRR / Ripple Rejection - Typ 60 dB
Quiescent Current 15 uA
RoHS Details
Series TPS7B6933
Type Ultra Low Quiescent Current
Brand: Texas Instruments
Dropout Voltage - Max: 800 mV
Dropout Voltage: 450 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 40 V
Input Voltage, Min: 4 V
Line Regulation: 10 mV
Load Regulation: 20 mV
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 15 uA
Output Current: 150 mA
Output Type: Fixed
Output Voltage: 3.3 V
Package / Case: SOT-23-5
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 60 dB
Quiescent Current: 15 uA
Series: TPS7B6933
Subcategory: PMIC-Power Management ICs
Type: Ultra Low Quiescent Current
Вес, г 0.04

Техническая документация

Документация
pdf, 1316 КБ