LMR23625CFQDDAQ1

LMR23625CFQDDAQ1
Изображения служат только для ознакомления,
см. техническую документацию
1 190 руб.
от 2 шт.1 060 руб.
Добавить в корзину 1 шт. на сумму 1 190 руб.
Номенклатурный номер: 8002949469
Бренд: Texas Instruments

Описание

Электроэлемент
Импульсные регуляторы напряжения Automotive Qualified SIMPLE SWITCHER , 4V to 36V, 2.5A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125

Технические параметры

Automotive Yes
Maximum Input Voltage - (V) 36
Maximum Output Current - (A) 2.5
Military No
Minimum Input Voltage - (V) 4
Number of Outputs 1
Operating Temperature - (?C) -40~125
Output Type Adjustable
Output Voltage - (V) 1 to 28
Packaging Tape and Reel
Pin Count 8
Standard Package Name SOP
Supplier Package HSOP EP
Switching Frequency - (kHz) 2415
Switching Regulator Yes
Typical Switch Current - (A) 4.8
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 150
Input Voltage, Max: 36 V
Input Voltage, Min: 4 V
Input Voltage: 4 V to 36 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 2.5 A
Output Voltage: 1 V to 28 V
Package / Case: SO-PowerPad-8
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Qualification: AEC-Q100
Quiescent Current: 75 uA
Series: LMR23625-Q1
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4 V
Switching Frequency: 2.1 MHz
Topology: Buck
Tradename: SIMPLE SWITCHER
Type: Synchronous Step-Down Converter
Вес, г 0.1

Техническая документация

Документация
pdf, 3440 КБ