INA260AIPW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 740 руб.
от 2 шт. —
1 610 руб.
от 5 шт. —
1 500 руб.
Добавить в корзину 1 шт.
на сумму 1 740 руб.
Описание
Электроэлемент
CURRENT/POWER/VOLTAGE MONITOR, TSSOP-16; No. of Amplifiers:1 Amplifier; Input Bias Current:17µA; Amplifier Case Style:TSSOP; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Bandwidth:3.5kHz; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Input Offset Voltage:7.5V; CMRR:130dB; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); IC Function:Current, Power & Voltage Monitor; IC Package Type:TSSOP
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 90 |
Input Voltage Range | 2.7 V to 5.5 V |
Manufacturer | Texas Instruments |
Mounting Style | SMD/SMT |
Operating Supply Current | 310 uA |
Operating Temperature Range | -40 C to+125 C |
Output Current | 10 mA |
Package / Case | TSSOP-16 |
Packaging | Tube |
Product | Current and Power Monitors |
Product Category | Current Power Monitors Regulators |
RoHS | Details |
Sensing Method | High or Low Side |
Series | INA260 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Number of Channels per Chip | 1 |
Package Type | TSSOP |
Pin Count | 16 |
Power Supply Type | Single |
Typical Dual Supply Voltage | not required |
Typical Single Supply Voltage | 2.7-V → 5.5-V V |
Accuracy: | 0.15% |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Input Voltage Range: | 2.7 V to 5.5 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 310 uA |
Output Current: | 10 mA |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Product Category: | Current & Power Monitors & Regulators |
Product Type: | Current & Power Monitors & Regulators |
Product: | Current and Power Monitors |
Sensing Method: | High or Low Side |
Series: | INA260 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Вес, г | 0.116 |
Техническая документация
Документация
pdf, 1150 КБ
Чертеж
pdf, 142 КБ