TPS25940AQRVCTQ1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
610 руб.
от 2 шт. —
510 руб.
от 5 шт. —
434 руб.
от 10 шт. —
402.50 руб.
Добавить в корзину 1 шт.
на сумму 610 руб.
Описание
Электроэлемент
Hot Swap Voltage Controllers 2.7-V to 18-V, 42m , 0.6-5.3A automotive eFuse with current monitor and short to battery protection 20-WQFN -40 to 125
Технические параметры
Brand | Texas Instruments |
Compliance | AEC-Q100 |
Current Limit | 5.3 A |
Factory Pack Quantity | 250 |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Off Time - Max | 2 us |
On Resistance - Max | 42 mOhms |
On Time - Max | 220 us |
Operating Supply Voltage | 2.7 V to 18 V |
Output Current | 5.3 A |
Package / Case | WQFN-20 |
Packaging | Reel |
Product | eFuse Power Switches |
Product Category | Power Switch ICs-Power Distribution |
Qualification | AEC-Q100 |
RoHS | Details |
Series | TPS25940-Q1 |
Supply Voltage - Max | 18 V |
Supply Voltage - Min | 2.7 V |
Type | High Side |
Brand: | Texas Instruments |
Current Limit: | 600 mA to 5.3 A |
Factory Pack Quantity: | 250 |
Input / Supply Voltage - Max: | 18 V |
Input / Supply Voltage - Min: | 2.7 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 202 uA |
Operating Supply Voltage: | 2.7 V to 18 V |
Package/Case: | WQFN-20 |
Power Fail Detection: | Yes |
Product Category: | Hot Swap Voltage Controllers |
Product Type: | Hot Swap Voltage Controllers |
Product: | Power Distribution |
Qualification: | AEC-Q100 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 2.7 V |
Type: | High Side |
Вес, г | 1.09 |