ISO7710FD

ISO7710FD
Изображения служат только для ознакомления,
см. техническую документацию
550 руб.
от 2 шт.450 руб.
Добавить в корзину 1 шт. на сумму 550 руб.
Номенклатурный номер: 8002949543
Бренд: Texas Instruments

Описание

Электроэлемент
Digital Isolators Robust EMC, single-channel, reinforced digital isolator 8-SOIC -55 to 125

Технические параметры

Packaging Tape and Reel
Brand: Texas Instruments
Data Rate: 100 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 75
Forward Channels: 1 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 3000 Vrms
Manufacturer: Texas Instruments
Maximum Fall Time: 3.9 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 3.9 ns
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 5.9 mA
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 50 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 11 ns
Pulse Width Distortion: 0.6 ns
Reverse Channels: 0 Channel
Series: ISO7710
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.25 V
Вес, г 0.17

Техническая документация

Datasheet
pdf, 1872 КБ