TPS65381AQDAPTQ1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 020 руб.
Добавить в корзину 1 шт.
на сумму 2 020 руб.
Описание
Электроэлемент
Power Management Specialized - PMIC Multi-rail power supply (PMIC) for microcontrollers in safety applications 32-HTSSOP -40 to 125
Технические параметры
Application | TMS570 |
Brand | Texas Instruments |
Development Kit | TPS65381EVM |
Factory Pack Quantity | 250 |
Input Voltage Range | 4.5 V to 5.8 V, 5.8 V to 36 V |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -40 C to+125 C |
Output Current | 1.3 A |
Package / Case | HTSSOP-32 |
Packaging | Reel |
Product | PMIC |
Product Category | Power Management Specialized-PMIC |
RoHS | Details |
Series | TPS65381A-Q1 |
Type | Multirail Power Supply |
Brand: | Texas Instruments |
Development Kit: | TPS65381EVM |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Input Voltage Range: | 4.5 V to 36 V |
Input Voltage, Max: | 36 V |
Input Voltage, Min: | 4.5 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Maximum Output Voltage: | 9.5 V |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Output Current: | 300 mA, 1.3 A |
Output Voltage Range: | 3.234 V to 9.5 V |
Package / Case: | HTSSOP-32 |
Product Category: | Power Management Specialized-PMIC |
Product Type: | Power Management Specialized-PMIC |
Product: | PMICs |
Qualification: | AEC-Q100 |
Series: | TPS65381A-Q1 |
Subcategory: | PMIC-Power Management ICs |
Type: | Voltage Regulator, Multiple Outputs |
Вес, г | 2.3 |
Техническая документация
Документация
pdf, 2334 КБ
Чертеж
pdf, 506 КБ