BQ25703ARSN
570 руб.
от 2 шт. —
510 руб.
от 10 шт. —
447 руб.
от 100 шт. —
419.43 руб.
Добавить в корзину 1 шт.
на сумму 570 руб.
Описание
Электроэлемент
BATT CHARGER, 19.2V, 8.128A, QFN-32; Battery Type:Lead Acid, LiFePO4, Li-Ion, NiCd, NiMH; Input Voltage:24V; Battery Charge Voltage:19.2V; Charge Current Max:8.128A; Battery IC Case Style:QFN; No. of Pins:32Pins; No. of
Технические параметры
Battery Type | Lead Acid, Li+, LiFePO4, NiCd, NiMH |
Brand | Texas Instruments |
Development Kit | BQ25703AEVM-732 |
Factory Pack Quantity | 250 |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 22 uA |
Operating Supply Voltage | 3.5 V to 24 V |
Output Current | 64 mA to 8.128 A |
Output Voltage | 1.024 V to 19.2 V |
Package / Case | WQFN-32 |
Packaging | Reel |
Product | Charge Management |
Product Category | Battery Management |
RoHS | Details |
Series | bq25703A |
Вес, г | 0.12 |
Техническая документация
Документация
pdf, 1899 КБ