MUX507IDWR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 200 руб.
Добавить в корзину 1 шт.
на сумму 2 200 руб.
Описание
Электроэлемент
Multiplexer Switch ICs 1-pA on-state leakage current, 36-V, 8:1, 2-channel precision analog multiplexer 28-SOIC -40 to 125
Технические параметры
Channel Capacitance (CS(off), CD(off)) | 3pF, 7.5pF |
Channel-to-Channel Matching (ΔRon) | 6Ohm |
Charge Injection | 0.67pC |
Crosstalk | -96dB @ 1MHz |
Current - Leakage (IS(off)) (Max) | 1nA |
Manufacturer | Texas Instruments |
Multiplexer/Demultiplexer Circuit | 8 |
Number of Circuits | 2 |
On-State Resistance (Max) | 200Ohm |
Operating Temperature | -40В°C ~ 125В°C(TA) |
Package / Case | 28-SOIC(0.295", 7.50mm Width) |
Packaging | Cut Tape(CT) |
Part Status | Active |
Supplier Device Package | 28-SOIC |
Switch Time (Ton, Toff) (Max) | 136ns, 78ns |
Voltage - Supply, Dual (VВ±) | В±5V ~ 18V |
Voltage - Supply, Single (V+) | 10V ~ 36V |
Bandwidth: | 500 MHz |
Brand: | Texas Instruments |
Configuration: | 2x8:1 |
Dual Supply Voltage: | +/-5 V to+/-18 V |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-5 V |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Off Isolation - Typ: | -88 dB |
Off Time - Max: | 102 ns |
On Resistance - Max: | 430 Ohms |
On Time - Max: | 149 ns |
Operating Supply Voltage: | 10 V to 36 V |
Package / Case: | SOIC-28 |
Packaging: | Reel, Cut Tape |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers |
Series: | MUX507 |
Subcategory: | Switch ICs |
Supply Current - Max: | 83 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 10 V |
Switch Voltage - Max: | 36 V |
Вес, г | 2.3 |
Техническая документация
Datasheet
pdf, 1446 КБ