AMC1311DWV

AMC1311DWV
Изображения служат только для ознакомления,
см. техническую документацию
1 180 руб.
от 2 шт.1 100 руб.
от 10 шт.1 030 руб.
Добавить в корзину 1 шт. на сумму 1 180 руб.
Номенклатурный номер: 8002949629
Бренд: Texas Instruments

Описание

Электроэлемент
To 5.5V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Bandwidth:220Khz; Gain Rohs Compliant: Yes |TEXAS INSTRUMENTS AMC1311DWV

Технические параметры

Automotive No
Maximum Input Bias Current - (uA) 0.015@5.5V@-40C to 125C
Maximum Input Offset Voltage - (mV) 9.9@5.5V
Maximum Input Resistance - (MOhm) 1000(Typ)@3.3V/5V
Maximum Power Dissipation - (mW) 97.9
Military No
Minimum PSRR - (dB) 65(Typ)
Operating Temperature - (??C) -40~125
Pin Count 8
Standard Package Name SOP
Supplier Package SOIC
3 dB Bandwidth: 220 kHz
Amplifier Type: Precision Isolated Amplifier
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 128
Gain Error: 0.04%
Ib - Input Bias Current: 15 nA
Isolation Type: Galvanic
Isolation Voltage: 5000 Vrms
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 7.1 mA
Output Current per Channel: 13 mA
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 97.9 mW
Product Category: Isolation Amplifiers
Product Type: Isolation Amplifiers
Product: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: -65 dB
Series: AMC1311
Shutdown: Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Vos - Input Offset Voltage: 9.9 mV
Вес, г 2.3

Техническая документация

Datasheet AMC1311DWV
pdf, 1623 КБ