TLV70218QDSERQ1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
300 руб.
от 2 шт. —
210 руб.
от 5 шт. —
154 руб.
Добавить в корзину 1 шт.
на сумму 300 руб.
Описание
Электроэлемент
LDO регуляторы напряжения Automotive 300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Технические параметры
Control Features | Enable |
Current - Output | 300mA |
Current - Quiescent (Iq) | 55ВµA |
Current - Supply (Max) | 370ВµA |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Number of Regulators | 1 |
Operating Temperature | -40В°C ~ 125В°C(TA) |
Output Configuration | Positive |
Output Type | Fixed |
Package / Case | 6-WFDFN |
Packaging | Cut Tape(CT) |
Part Status | Active |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout(UVLO) |
PSRR | 68dB(1kHz) |
Series | Automotive, AEC-Q100 |
Supplier Device Package | 6-WSON(1.5x1.5) |
Voltage - Input (Max) | 5.5V |
Voltage - Output (Max) | - |
Voltage - Output (Min/Fixed) | 1.8V |
Voltage Dropout (Max) | 0.375V @ 300mA |
Brand: | Texas Instruments |
Development Kit: | TLV70218EVM-463 |
Dropout Voltage - Max: | 375 mV |
Dropout Voltage: | 220 mV |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 2 V |
Line Regulation: | 1 mV |
Load Regulation: | 1 mV |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 300 mA |
Output Type: | Fixed |
Output Voltage Range: | 1.2 V to 4.8 V |
Output Voltage: | 1.8 V |
Package/Case: | WSON-6 |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ: | 68 dB |
Qualification: | AEC-Q100 |
Quiescent Current: | 35 uA |
Series: | TLV702-Q1 |
Subcategory: | PMIC-Power Management ICs |
Type: | LDO Linear Regulator |
Voltage Regulation Accuracy: | 0.5% |
Вес, г | 0.05 |