REF3430IDBVR

REF3430IDBVR
Изображения служат только для ознакомления,
см. техническую документацию
850 руб.
от 2 шт.740 руб.
от 5 шт.667 руб.
Добавить в корзину 1 шт. на сумму 850 руб.
Номенклатурный номер: 8002949658
Бренд: Texas Instruments

Описание

Электроэлемент
95uA -40°C~+125°C@(Ta) ±0.05% 3.5V~12V serIes connectIon 24uVrms 5uVp-p 10mA 6ppm/°C FIxed SOT-23-6 Voltage References ROHS

Технические параметры

Current - Output 10mA
Current - Supply 95ВµA
Manufacturer Texas Instruments
Mounting Type Surface Mount
Noise - 0.1Hz to 10Hz 5ВµVp-p
Noise - 10Hz to 10kHz 24ВµVrms
Operating Temperature -40В°C ~ 125В°C(TA)
Output Type Fixed
Package / Case SOT-23-6
Packaging Cut Tape(CT)
Part Status Active
Reference Type Series
Series REF34xx
Supplier Device Package SOT-23-6
Temperature Coefficient 6ppm/В°C
Tolerance В±0.05%
Voltage - Input 3.5V ~ 12V
Voltage - Output (Min/Fixed) 3V
Brand: Texas Instruments
Development Kit: TINA-TI
Factory Pack Quantity: Factory Pack Quantity: 3000
Initial Accuracy: 0.05%
Input Voltage: 12 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 5.5 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Voltage: 3 V
Package / Case: SOT-23-6
Product Category: Voltage References
Product Type: Voltage References
Reference Type: Series Precision References
Series VREF - Input Voltage - Max: 12 V
Series: REF3430
Shunt Current - Max: 10 mA
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Temperature Coefficient: 6 PPM/C
Вес, г 0.04

Техническая документация

Документация
pdf, 1742 КБ