ISO7761DBQ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
840 руб.
от 2 шт. —
760 руб.
Добавить в корзину 1 шт.
на сумму 840 руб.
Описание
Электроэлемент
Digital Isolators Robust EMC, six-channel, 5/1, reinforced digital isolator 16-SSOP -55 to 125
Технические параметры
Channel Type | Unidirectional |
Common Mode Transient Immunity (Min) | 85kV/Вµs |
Data Rate | 100Mbps |
Inputs - Side 1/Side 2 | 5/1 |
Isolated Power | No |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Number of Channels | 6 |
Operating Temperature | -55В°C ~ 125В°C |
Package / Case | 16-SSOP(0.154", 3.90mm Width) |
Packaging | Cut Tape(CT) |
Part Status | Active |
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns |
Pulse Width Distortion (Max) | 4.9ns |
Rise / Fall Time (Typ) | 1.1ns, 1.4ns |
Series | - |
Supplier Device Package | 16-SSOP |
Technology | Capacitive Coupling |
Type | General Purpose |
Voltage - Isolation | 3000Vrms |
Voltage - Supply | 2.25V ~ 5.5V |
Brand: | Texas Instruments |
Data Rate: | 100 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
Forward Channels: | 5 Channel |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 3000 Vrms |
Manufacturer: | Texas Instruments |
Maximum Fall Time: | 3.9 ns |
Maximum Operating Temperature: | +125 C |
Maximum Rise Time: | 3.9 ns |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 6 Channel |
Operating Supply Current: | 11.5 mA, 30.5 mA |
Package / Case: | SSOP-16 |
Packaging: | Tube |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 11 ns |
Pulse Width Distortion: | 0.4 ns |
Reverse Channels: | 1 Channel |
Series: | ISO7761 |
Shutdown: | No Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.25 V |
Type: | High Performance |
Вес, г | 3.54 |
Техническая документация
Документация
pdf, 3800 КБ