INA210CQDCKRQ1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
480 руб.
от 2 шт. —
420 руб.
Добавить в корзину 1 шт.
на сумму 480 руб.
Описание
Электроэлемент
Current Sense Amplifiers AEC-Q100, 26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125
Технические параметры
Amplifier Type | Current Sense |
Current - Input Bias | 28ВµA |
Current - Supply | 65ВµA |
Gain Bandwidth Product | 14kHz |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Output Type | - |
Package / Case | 6-TSSOP, SC-88, SOT-363 |
Packaging | Cut Tape(CT) |
Part Status | Active |
Series | Automotive, AEC-Q100, Zero-Drift |
Slew Rate | 0.4V/Вµs |
Supplier Device Package | SC-70-6 |
Voltage - Input Offset | 0.55ВµV |
Voltage - Supply, Single/Dual (В±) | 2.7V ~ 26V |
Amplifier Type: | High-Side Current Shunt Monitor |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 140 dB |
en - Input Voltage Noise Density: | 25 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Features: | Bi-directional, Low-side Capable |
Gain Error: | 0.02% |
Gain V/V: | 200 V/V |
GBP - Gain Bandwidth Product: | 14 kHz |
Ib - Input Bias Current: | 28 uA |
Ios - Input Offset Current: | 20 nA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 100 uA |
Package / Case: | SC70-6 |
Product Category: | Current Sense Amplifiers |
Product Type: | Current Sense Amplifiers |
Product: | Current Sense Amplifiers |
Qualification: | AEC-Q100 |
Series: | INA210-Q1 |
Shutdown: | Shutdown |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 26 V |
Supply Voltage - Min: | 2.7 V |
Topology: | Zero-Drift |
Vcm - Common Mode Voltage: | 12 V |
Vos - Input Offset Voltage: | 550 nV |
Вес, г | 0.01 |