INA4180A3QPWRQ1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
460 руб.
от 2 шт. —
390 руб.
Добавить в корзину 1 шт.
на сумму 460 руб.
Описание
Электроэлемент
Current Sense Amplifiers AEC-Q100, 26V, quad channel, 350kHz current sense amplifier 14-TSSOP -40 to 125
Технические параметры
Common Mode Rejection Ratio | 84(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Offset Voltage | 0.5(mV) |
Mounting | Surface Mount |
Number of Elements | 2 |
Number of Channels | 2 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | TSSOP |
Packaging | Tape and Reel |
Pin Count | 14 |
Power Supply Rejection Ratio | 101.94(TYP)(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Rail/Rail I/O Type | Rail to Rail Output |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 5(V) |
Voltage Gain dB | 40(dB) |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 100 dB |
en - Input Voltage Noise Density: | 40 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Features: | Low-side Capable, Quad channel |
Gain Error: | 0.1% |
Gain V/V: | 100 V/V |
GBP - Gain Bandwidth Product: | 150 kHz |
Ib - Input Bias Current: | 80 uA |
Ios - Input Offset Current: | 50 nA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 900 uA |
Package / Case: | TSSOP-14 |
Product Category: | Current Sense Amplifiers |
Product Type: | Current Sense Amplifiers |
Product: | Current Sense Amplifiers |
Qualification: | AEC-Q100 |
Series: | INA4180-Q1 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 2 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Vcm - Common Mode Voltage: | 12 V |
Vos - Input Offset Voltage: | 100 uV |