TLV9062SIDGSR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
190 руб.
от 10 шт. —
161 руб.
Добавить в корзину 2 шт.
на сумму 500 руб.
Описание
Электроэлемент
Operational Amplifiers - Op Amps 2-Channel, 10-MHz, low-noise, RRIO, CMOS op amp for cost-sensitive systems 10-VSSOP -40 to 125
Технические параметры
Amplifier Type | CMOS |
Current - Input Bias | 0.5pA |
Current - Output / Channel | 50mA |
Current - Supply | 538ВµA |
Gain Bandwidth Product | 10MHz |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Operating Temperature | -40В°C ~ 125В°C(TA) |
Output Type | Rail-to-Rail |
Package / Case | 10-TFSOP, 10-MSOP(0.118", 3.00mm Width) |
Packaging | Cut Tape(CT) |
Part Status | Active |
Series | - |
Slew Rate | 6.5V/Вµs |
Supplier Device Package | 10-VSSOP |
Voltage - Input Offset | 300ВµV |
Voltage - Supply, Single/Dual (В±) | 1.8V ~ 5.5V |
Amplifier Type: | CMOS |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 103 dB |
en - Input Voltage Noise Density: | 16 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
GBP - Gain Bandwidth Product: | 10 MHz |
Ib - Input Bias Current: | 500 fA |
In - Input Noise Current Density: | 23 fA/sqrt Hz |
Input Type: | Rail-to-Rail |
Ios - Input Offset Current: | 50 fA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 538 uA |
Output Current per Channel: | 50 mA |
Output Type: | Rail-to-Rail |
Package / Case: | MSOP-10 |
Packaging: | Reel, Cut Tape |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 100 dB |
Series: | TLV9062 |
Shutdown: | Shutdown |
SR - Slew Rate: | 6.5 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
THD plus Noise: | 0.0008% |
Vos - Input Offset Voltage: | 1.6 mV |
Вес, г | 2.76 |