ADS1100A2IDBV
1 670 руб.
Добавить в корзину 1 шт.
на сумму 1 670 руб.
Описание
Категория продукта
16BIT ADC, SMD, 1100A2, SOT-23-6; RГ©solution (Bits):16bit; Taux d'Г©chantillonnage:128Ech/s; Type de canal d'entrГ©e:DiffГ©rentiel, AsymГ©trique; Interface de donnГ©es:I2C; Type de Tension d'alimentation:Simple; Tension, alim
Технические параметры
Analog Supply Voltage | 2.7 V to 5.5 V |
Architecture | Sigma-Delta |
Brand | Texas Instruments |
Development Kit | ADS1100EVM |
Digital Supply Voltage | 2.7 V to 5.5 V |
Factory Pack Quantity | 250 |
Features | Oscillator, PGA, Self-Calibrating |
Height | 1.15 mm |
INL - Integral Nonlinearity | 8.2 LSB |
Input Type | Differential/Single-Ended |
Interface Type | Serial, 2-Wire, I2C |
Length | 2.9 mm |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel/1 Channel |
Number of Converters | 1 Converter |
Operating Supply Voltage | 2.7 V to 5.5 V |
Package / Case | SOT-23-6 |
Packaging | Reel |
Pd - Power Dissipation | 750 uW |
Product | Analog to Digital Converters |
Product Category | Analog to Digital Converters-ADC |
Reference Type | Supply |
Resolution | 16 bit |
RoHS | Details |
Sampling Rate | 128 S/s |
Series | ADS1100 |
Type | Precision ADC |
Unit Weight | 0.00127 oz |
Width | 1.6 mm |
Техническая документация
Документация
pdf, 1002 КБ