ADS7888SDBV
960 руб.
от 2 шт. —
850 руб.
от 5 шт. —
765 руб.
от 10 шт. —
728.75 руб.
Добавить в корзину 1 шт.
на сумму 960 руб.
Описание
Электроэлемент
Analog to Digital Converters - ADC 2.35V-5.25V 8 Bit 1.25MSPS Serial
Технические параметры
Analog Supply Voltage | 2.35 V to 5.25 V |
Architecture | SAR |
Brand | Texas Instruments |
Development Kit | ADS7888EVM |
Digital Supply Voltage | 2.35 V to 5.25 V |
DNL - Differential Nonlinearity | +/-0.3 LSB |
Factory Pack Quantity | 250 |
Height | 1.15 mm |
INL - Integral Nonlinearity | +/-0.3 LSB |
Input Type | Single-Ended |
Interface Type | Serial, SPI |
Length | 2.9 mm |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Number of Converters | 1 Converter |
Operating Supply Voltage | 2.5 V, 3.3 V, 5 V |
Package / Case | SOT-23-6 |
Packaging | Reel |
Pd - Power Dissipation | 7.5 mW |
Power Consumption | 3.8 mW |
Product | Analog to Digital Converters |
Product Category | Analog to Digital Converters-ADC |
Reference Type | Supply |
Resolution | 8 bit |
RoHS | Details |
Sampling Rate | 1.25 MS/s |
Series | ADS7888 |
SINAD - Signal to Noise and Distortion Ratio | 49.5 dB |
SNR - Signal to Noise Ratio | 49.5 dB |
Unit Weight | 0.00127 oz |
Width | 1.6 mm |