CC1100RTK

2 560 руб.
от 2 шт.2 370 руб.
от 5 шт.2 240 руб.
от 10 шт.2 150 руб.
Добавить в корзину 1 шт. на сумму 2 560 руб.
Номенклатурный номер: 8002949906
Бренд: Texas Instruments

Описание

Электроэлемент
CC1100 Highly Integrated MultiCh RF Transceiver Designed for Low-Power Wireless Apps

Технические параметры

Current - Receiving 13.9mA ~ 15.9mA
Current - Transmitting 12.3mA ~ 31.1mA
Data Rate (Max) 500kBaud
Frequency 300MHz ~ 348MHz, 400MHz ~ 464MHz, 800MHz ~ 928MHz
Manufacturer Texas Instruments
Modulation 2FSK, ASK, GFSK, MSK, OOK
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 85В°C
Package / Case 20-VFQFN Exposed Pad
Packaging Tube
Part Status Not For New Designs
Power - Output 10dBm
RF Family/Standard General ISM < 1GHz
Sensitivity -111dBm
Serial Interfaces SPI
Supplier Device Package 20-VQFN(4x4)
Type TxRx Only
Voltage - Supply 1.8V ~ 3.6V
Вес, г 0.6438

Техническая документация

Документация
pdf, 1743 КБ