LM2937IMP-2.5
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
410 руб.
от 2 шт. —
310 руб.
от 5 шт. —
246 руб.
Добавить в корзину 1 шт.
на сумму 410 руб.
Описание
Электроэлемент
IC, V REG, LINEAR, 2.5V, SMD; Output Type:Fixed; Input Voltage Min:0V; Input Voltage Max:26V; Fixed Output Voltage Nom.:2.5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:500mA; Dropout Voltage Vdo:500mV; LDO Regulator Case Style:SOT-223; No. of Pins:3Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:2.5V 500mA LDO Voltage Regulators; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Accuracy %:5%; No. of Outputs:1Outputs; Operating Temperature Range:-40°C to +85°C; Output Current Max:0.4A; Output Voltage Nom.:2.5V; Primary Input Voltage:7.5V; Supply Voltage Max:26V; Supply Voltage Min:4.75V; Termination Type:Surface Mount Device; Voltage Regulator Type:LDO Fixed Positive
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 1000 |
Ib - Input Bias Current | 2 mA |
Input Voltage MAX | 26 V |
Input Voltage MIN | 4.75 V |
Line Regulation | 7.5 mV |
Load Regulation | 2.5 mV |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Output Current | 0.4 A |
Output Type | Fixed |
Output Voltage | 2.5 V |
Package / Case | SOT-223-4 |
Packaging | Reel |
Polarity | Positive |
Product | Voltage Regulators |
Product Category | LDO Voltage Regulators |
Quiescent Current | 10 mA |
RoHS | Details |
Series | LM2937-2.5 |
Type | Positive Voltage |
Unit Weight | 0.006632 oz |
Voltage Regulation Accuracy | +/-5% |
Вес, г | 0.7089 |
Техническая документация
Datasheet
pdf, 2124 КБ