TUSB2077APT

Фото 1/2 TUSB2077APT
Изображения служат только для ознакомления,
см. техническую документацию
1 410 руб.
от 2 шт.1 330 руб.
Добавить в корзину 1 шт. на сумму 1 410 руб.
Номенклатурный номер: 8002950201
Бренд: Texas Instruments

Описание

Электроэлемент
Описание Интерфейс USB PQFP48

Технические параметры

Brand Texas Instruments
Data Rate 12 Mb/s, 1.5 Mb/s
Factory Pack Quantity 250
Interface Type Serial
Manufacturer Texas Instruments
Maximum Operating Temperature +70 C
Minimum Operating Temperature 0 C
Mounting Style SMD/SMT
Number of Ports 7 Port
Operating Supply Current 40 mA
Operating Supply Voltage 3.3 V
Package / Case LQFP-48
Packaging Tray
Product USB Hub Controllers
Product Category USB Interface IC
RoHS Details
Series TUSB2077A
Speed Full-Speed
Standard USB 2
Type Hub Controller
Unit Weight 0.006409 oz
Brand: Texas Instruments
Data Rate: 12 Mb/s, 1.5 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 250
Interface Type: Serial
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Ports: 7 Port
Operating Supply Current: 40 mA
Operating Supply Voltage: 3.3 V
Package / Case: LQFP-48
Packaging: Tray
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Hubs
Series: TUSB2077A
Speed: Full Speed(FS)
Standard: USB 2
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Hub Controller
Вес, г 0.19

Техническая документация

Datasheet TUSB2077APT
pdf, 1002 КБ