ADS1225IRGV
1 940 руб.
от 2 шт. —
1 810 руб.
от 5 шт. —
1 690 руб.
от 10 шт. —
1 626.25 руб.
Добавить в корзину 1 шт.
на сумму 1 940 руб.
Описание
Электроэлемент
16-VQFN Exposed Pad ADS1225 ACTIVE (Last Updated: 1week ago) Temperature Sensor analog digital converter 900mum 405muA 100sps 1.6mW
Технические параметры
Architecture | Sigma-Delta |
Base Part Number | ADS1225 |
Configuration | MUX-ADC |
Data Interface | SPI |
Features | Temperature Sensor |
Input Type | Differential, Single Ended |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Number of A/D Converters | 1 |
Number of Bits | 24 |
Number of Inputs | 1 |
Operating Temperature | -40В°C ~ 105В°C |
Package / Case | 16-VQFN Exposed Pad |
Packaging | Cut Tape(CT) |
Part Status | Active |
Ratio - S/H | ADC |
Reference Type | External |
Sampling Rate (Per Second) | 100 |
Supplier Device Package | 16-VQFN(4x4) |
Voltage - Supply, Analog | 2.7V ~ 5.5V |
Voltage - Supply, Digital | 2.7V ~ 5.5V |
Техническая документация
Datasheet ADS1225IRGVR
pdf, 818 КБ