ADS7816EB
2 630 руб.
от 2 шт. —
2 460 руб.
Добавить в корзину 1 шт.
на сумму 2 630 руб.
Описание
Электроэлемент
Analog to Digital Converters - ADC 12-Bit High Speed MicroPower Sampling
Технические параметры
Analog Supply Voltage | 4.5 V to 5.25 V |
Architecture | SAR |
Brand | Texas Instruments |
Development Kit | ADS7816EVM |
Digital Supply Voltage | 4.5 V to 5.25 V |
DNL - Differential Nonlinearity | +/-1 LSB |
Factory Pack Quantity | 250 |
Height | 0.97 mm |
INL - Integral Nonlinearity | +/-2 LSB |
Input Type | Pseudo-Differential |
Interface Type | Serial, 3-Wire, SPI |
Length | 3 mm |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Number of Converters | 1 Converter |
Operating Supply Voltage | 4.5 V to 5.25 V |
Package / Case | VSSOP-8 |
Packaging | Reel |
Power Consumption | 1.9 mW |
Product | Analog to Digital Converters |
Product Category | Analog to Digital Converters-ADC |
Reference Type | External |
Resolution | 12 bit |
RoHS | Details |
Sampling Rate | 200 kS/s |
Series | ADS7816 |
SINAD - Signal to Noise and Distortion Ratio | 72 dB |
Unit Weight | 0.000917 oz |
Width | 3 mm |