MAX3243IPW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
400 руб.
от 2 шт. —
330 руб.
от 10 шт. —
276 руб.
Добавить в корзину 1 шт.
на сумму 400 руб.
Посмотреть аналоги2
Описание
Электроэлемент
IC, TRANSCEIVER, 5V, SMD; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:3Drivers; No. of Receivers:5Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:TSSOP; No. of Pins:28Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Data Rate:250Kbps; Line, Bus Drive, Receive, Transceiver Type:RS-232; Operating Temperature Range:-40°C to +85°C; Supply Current:0.3mA; Supply Voltage Range:3V to 3.6V, 4.5V to 5.5V; Termination Type:Surface Mount Device
Технические параметры
Automotive | No |
Driving Mode | 3-State |
Maximum Single Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Single Supply Voltage - (V) | 3 |
Number of Drivers per Line | 1 |
Number of Receivers | 5 |
Number of Receivers per Line | 1 |
Number of Transceivers | 1 |
Number of Transmitters | 3 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tube |
Pin Count | 28 |
Power Supply Type | Single |
Receiver Communication Type | RS-232 |
Receiver Signal Type | Single-Ended |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Transmitter Signal Type | Single-Ended |
Input Type | Single Ended |
Mounting Type | Surface Mount |
Package Type | TSSOP |
IC Type | Multichannel Line Transceiver IC |
Вес, г | 0.1175 |
Техническая документация
Datasheet
pdf, 1680 КБ
Документация
pdf, 1144 КБ