UCD7100PWP
![UCD7100PWP](https://static.chipdip.ru/lib/132/DOC043132631.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 150 руб.
от 2 шт. —
1 980 руб.
Добавить в корзину 1 шт.
на сумму 2 150 руб.
Описание
Электроэлемент
IC, DGTL CTRL MOSFET DVR 14HTSSOP; Driver Configuration:Low Side; Peak Output Current:4A; Supply Voltage Min:4.5V; Supply Voltage Max:14.5V; Driver Case Style:HTSSOP; No. of Pins:14Pins; Input Delay:25ns; Output Delay:25
Технические параметры
Automotive | No |
Military | No |
Packaging | Tube |
Pin Count | 14 |
Standard Package Name | SOP |
Supplier Package | HTSSOP EP |
Brand: | Texas Instruments |
Factory Pack Quantity: | 90 |
Fall Time: | 10 ns |
Logic Type: | CMOS, TTL |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Outputs: | 1 Output |
Operating Supply Current: | 20 mA |
Operating Supply Voltage: | 4.5 V to 16 V |
Output Current: | 4 A |
Package/Case: | HTSSOP-14 |
Packaging: | Tube |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Rise Time: | 10 ns |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 15 V |
Supply Voltage - Min: | 4.5 V |
Technology: | Si |
Type: | Low-Side |
Вес, г | 0.2 |