ADS8331IRGE
2 040 руб.
от 2 шт. —
1 890 руб.
Добавить в корзину 1 шт.
на сумму 2 040 руб.
Описание
Электроэлемент
ADS8331 2.7V-to-5.5V 16-Bit 500kSPS Low-Power Serial Analog-to-Digital Converter (ADC)
Технические параметры
Architecture | SAR |
Differential Input | Yes |
Differential Linearity Error | -1LSB/2LSB |
Digital Supply Support | NO |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Full Scale Error | '±0.25%FSR |
Input Polarity | Unipolar |
Input Signal Type | Pseudo-Differential |
Input Type | Voltage |
Integral Nonlinearity Error | '±3LSB(LSB) |
Interface Type | Serial(SPI) |
Mounting | Surface Mount |
No Missing Codes | 16 |
Number of Elements | 1 |
Number of Input Channels | 4 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | VQFN EP |
Packaging | Tape and Reel |
Pin Count | 24 |
Power Dissipation | 48.75(W) |
Power Supply Requirement | Single |
Rad Hardened | No |
Rated Input Volt | 2.5V/4.096V |
Reference Voltage | EXTERNAL(V) |
Resolution | 16Bit |
Sample and Hold | YES |
Sample Rate | 500KSPS(KSPS) |
Signal to Noise Ratio | 90.5DB(TYP) |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3(V) |
Single-Ended Input | NO |
Техническая документация
Документация
pdf, 3088 КБ