CC1190RGV
950 руб.
от 2 шт. —
830 руб.
Добавить в корзину 1 шт.
на сумму 950 руб.
Описание
Электроэлемент
RF AMP, 850-950GHZ, 3.7V, QFN-16, Frequency Min:850MHz, Frequency Max:950MHz, Gain:27.9dB, Noise Figure Typ:2.9dB, RF IC Case Style:QFN, No. of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:3.7V, Operating Temperature , RoHS Compliant: Yes
Технические параметры
Automotive | No |
Maximum Operating Supply Voltage - (V) | 3.7 |
Military | No |
Minimum Operating Supply Voltage - (V) | 2 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tape and Reel |
Pin Count | 16 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Typical Input 1dB Compressed Power - (dBm) | 11.2/24 |
Typical Noise Figure - (dB) | 6.2 |
Техническая документация
Документация
pdf, 1456 КБ