74AUP1T98GM
230 руб.
от 2 шт. —
140 руб.
Добавить в корзину 1 шт.
на сумму 230 руб.
Описание
Электроэлемент
Multi Function Gate 1-Element 2-IN CMOS 6-Pin XSON T/R - Tape and Reel (Alt: 74AUP1T98GM,115)
Технические параметры
Input Type | Schmitt Trigger |
Logic Function | Multi Function |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Propagation Delay Time @ Maximum CL | 8.4@2.3V to 2.7V|7.2@3V to 3.6V ns |
Maximum Quiescent Current | 1.2 uA |
Minimum Operating Supply Voltage | 2.3 V |
Number of Output Enables per Element | 0 |
Number of Selection Inputs per Element | 1 |
Operating Temperature | -40 to 125 ?C |
Package | 6XSON |
Packaging | Tape & Reel |
Rad Hard | No |