24AA256UID-I/ST
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
720 руб.
от 2 шт. —
610 руб.
от 5 шт. —
531 руб.
от 10 шт. —
496.25 руб.
Добавить в корзину 1 шт.
на сумму 720 руб.
Описание
Электроэлемент
EEPROM, 256KBIT, I2C, 400KHZ, TSSOP-8; Memory Size:256Kbit; EEPROM Memory Configuration:32K x 8bit; Memory Interface Type:Serial I2C (2-Wire); Clock Frequency:400kHz; Memory Case Style:TSSOP; No. of Pins:8Pins; Supply Vo
Технические параметры
Access Time (Max) | 900(ns) |
Data Retention | 200 |
Density | 262144(Bit) |
Frequency | 0.4(MHz) |
Interface Type | Serial(I2C) |
Mounting | Surface Mount |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 1.7(V) |
Operating Supply Voltage (Typ) | 1.8/2.5/3.3/5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Organization | 32Kx8 |
Package Type | TSSOP |
Packaging | Rail/Tube |
Pin Count | 8 |
Programmable | Yes |
Programming Voltage | 1.7 TO 5.5 |
Rad Hardened | No |
Supply Current | 3(mA) |
Write Protection | Yes |
Access Time: | 900 ns |
Active Read Current - Max: | 400 uA |
Brand: | Microchip Technology |
Data Retention: | 200 Year |
Factory Pack Quantity: | 100 |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 400 kHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 256 kbit |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 400 uA |
Operating Supply Voltage: | 1.7 V to 5.5 V |
Organisation: | 32 k x 8 |
Package/Case: | TSSOP-8 |
Packaging: | Tube |
Product Category: | EEPROM |
Product Type: | EEPROM |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 3 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.7 V |