MAX4545CWP+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 710 руб.
от 2 шт. —
1 580 руб.
Добавить в корзину 1 шт.
на сумму 1 710 руб.
Описание
Электроэлемент
Video Switch ICs Quad/Dual, Low-Voltage, Bidirectional RF Video Switches
Технические параметры
Category | Integrated Circuits(ICs) |
Circuit | 4 x SPST-NO |
Current - Supply | 1µA |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Function | Video Switch |
Mounting Type | Surface Mount |
On-State Resistance | 20 Ohm |
Operating Temperature | 0°C ~ 70°C |
Package / Case | 20-SOIC(0.295", 7.50mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 36 |
Supplier Device Package | 20-SOIC W |
Voltage - Supply, Single/Dual (±) | 2.7 V ~ 12 V, ± 2.7 V ~ 6 V |
Voltage Supply Source | Single, Dual Supply |
Bandwidth: | 300 MHz |
Brand: | Analog Devices/Maxim Integrated |
Configuration: | 4 x SPST |
Dual Supply Voltage: | +/-5 V |
Factory Pack Quantity: | 36 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-6 V |
Maximum Operating Temperature: | +70 C |
Minimum Dual Supply Voltage: | +/-2.7 V |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Switches: | 4 Switch |
Off Isolation - Typ: | -80 dB |
Off Time - Max: | 120 ns |
On Resistance - Max: | 20 Ohms |
On Time - Max: | 200 ns |
Operating Supply Voltage: | 2.7 V to 12 V |
Package/Case: | SOIC-20 |
Packaging: | Tube |
Part # Aliases: | MAX4545 |
Pd - Power Dissipation: | 800 mW |
Product Category: | Video Switch ICs |
Product Type: | Video Switch ICs |
Product: | RF/Video Switches |
Subcategory: | Switch ICs |
Supply Current - Max: | 10 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 12 V |
Supply Voltage - Min: | 2.7 V |
Switch Continuous Current: | 25 mA |
Switch Voltage - Max: | 5.5 V |
Вес, г | 0.8 |
Техническая документация
Datasheet
pdf, 1317 КБ