MCP3913A1T-E/SS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 430 руб.
от 2 шт. —
2 260 руб.
от 3 шт. —
2 170 руб.
Добавить в корзину 1 шт.
на сумму 2 430 руб.
Описание
Электроэлемент
ANALOG FRONT END, -40 TO 125DEG C; IC Function:Analog Front End; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; IC Package Type:SSOP; No. of Pins:28Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Технические параметры
Analog Front End Category | General Purpose |
Analog Front End Type | General Purpose |
Interface Type | Serial(SPI) |
Mounting | Surface Mount |
Number of ADC's | 6 |
Number of Channels | 6 |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 2.7(V) |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SSOP |
Packaging | Tape and Reel |
Pin Count | 28 |
Power Supply Type | Analog/Digital |
Rad Hardened | No |
Resolution | 24(b) |
Supply Current | 1.5/12.9(mA) |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 2100 |
Interface Type: | Serial, SPI |
Manufacturer: | Microchip |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 6 Channel |
Operating Supply Voltage: | 3 V |
Package / Case: | SSOP-28 |
Product Category: | Analog Front End-AFE |
Product Type: | Analog Front End-AFE |
Qualification: | AEC-Q100 |
Series: | MCP3913 |
Subcategory: | Data Converter ICs |
Type: | Energy Metering |
Вес, г | 0.001 |
Техническая документация
Datasheet
pdf, 2454 КБ
Datasheet MCP3913A1-E/SS
pdf, 2477 КБ