MAX6141ESA+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 800 руб.
от 2 шт. —
2 610 руб.
Добавить в корзину 1 шт.
на сумму 2 800 руб.
Описание
Электроэлемент
VOLTAGE REF, SERIES, 4.096V, NSOIC-8; Voltage Reference Type:Series - Fixed; Product Range:MAX6141 Series; Reference Voltage:4.096V; Initial Accuracy:1%; Temperature Coefficient:± 15ppm/°C; Voltage Reference Case Style:NSOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Category | Integrated Circuits(ICs) |
Current - Quiescent | 130µA |
Family | PMIC-Voltage Reference |
Mounting Type | Surface Mount |
Number of Channels | 1 |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Reference Type | Series |
Standard Package | 100 |
Supplier Device Package | 8-SOIC |
Temperature Coefficient | 50ppm/°C |
Tolerance | ±1% |
Voltage - Input | 4.3 V ~ 12.6 V |
Voltage - Output | 4.096V |
Accuracy: | 16 mV/mA |
Brand: | Analog Devices/Maxim Integrated |
Factory Pack Quantity: | 100 |
Initial Accuracy: | 1% |
Input Voltage: | 4.3 V to 12.6 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Output Voltage: | 4.096 V |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | MAX6141 |
Product Category: | Voltage References |
Product Type: | Voltage References |
Product: | Voltage References |
Reference Type: | Series References |
Series VREF - Input Voltage - Max: | 12.6 V |
Subcategory: | PMIC-Power Management ICs |
Supply Current - Max: | 130 uA |
Temperature Coefficient: | 50 PPM/C |
Topology: | Series References |
Техническая документация
Datasheet
pdf, 2167 КБ