AD5143BCPZ100
1 450 руб.
от 2 шт. —
1 330 руб.
Добавить в корзину 1 шт.
на сумму 1 450 руб.
Описание
Электроэлемент
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear/Log 16-Pin LFCSP EP T/R
Технические параметры
Category | Integrated Circuits(ICs) |
Configuration | Potentiometer |
Family | Data Acquisition-Digital Potentiometers |
Featured Product | AD514x and AD512x Digital Potentiometers |
Features | Selectable Address |
Interface | I?C |
Memory Type | Non-Volatile |
Number of Circuits | 4 |
Number of Taps | 256 |
Online Catalog | 256 Taps Quad Channel |
Operating Temperature | -40°C ~ 125°C |
Other Names | AD5143BCPZ100-RL7CT |
Package / Case | 16-WFQFN Exposed Pad, CSP |
Packaging | Cut Tape(CT) |
PCN Assembly/Origin | LFCSP 2x3.3x3 Assembly Test Site Transfer 18/Oct/2013Assembly/Test Site Revision B 28/Apr/2014Assembly/Test Site Revision C 06/Aug/2014 |
Resistance - Wiper (Ohms) (Typ) | 130 |
Resistance (Ohms) | 100k |
Standard Package | 1 |
Supplier Device Package | 16-LFCSP-WQ(3x3) |
Taper | Linear |
Temperature Coefficient (Typ) | 35 ppm/°C |
Tolerance | ±8% |
Video File | AD512x/4x Series of Digital Non-Volatile digiPOTsAD512x/4x Series of Digital Non-Volatile digiPOTs |
Voltage - Supply | 2.3 V ~ 5.5 V |
Техническая документация
Документация
pdf, 1287 КБ