ADAS1000-2BCPZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 520 руб.
Добавить в корзину 1 шт.
на сумму 11 520 руб.
Описание
Электроэлемент
AFE General Purpose 5 ADC 19bit 1.8V/3.3V 56-Pin LFCSP EP Tray
Технические параметры
Automotive | No |
Interface Type | Serial(SPI, QSPI) |
Maximum Operating Supply Voltage - (V) | 1.89I5.5 |
Military | No |
Minimum Operating Supply Voltage - (V) | 1.71I3.15 |
Number of ADC Inputs | 5 |
Number of ADCs | 5 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tray |
Pin Count | 56 |
Power Supply Type | AnalogIDigital |
Resolution - (bit) | 19 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Typical Supply Current - (mA) | 7 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 1.89|5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.71|3.15 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 5 |
Part Status | Active |
PCB changed | 56 |
PPAP | No |
Product Category | General Purpose |
Resolution (bit) | 19 |
Type | General Purpose |
Typical Operating Supply Voltage (V) | 1.8|3.3 |
Typical Supply Current (mA) | 7 |
Техническая документация
Datasheet
pdf, 2042 КБ