ADUM6401ARIZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 140 руб.
от 2 шт. —
4 920 руб.
Добавить в корзину 1 шт.
на сумму 5 140 руб.
Описание
Электроэлемент
Quad-Channel Isolators with Integrated DC/DC Converter (3/1 channel directionality)
Технические параметры
Brand | Analog Devices |
Data Rate | 1 Mb/s |
Factory Pack Quantity | 37 |
Isolation Type | Magnetic Coupling |
Isolation Voltage | 5 kVrms |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 4 Channel |
Operating Supply Current | 12 mA |
Output Current | 100 mA |
Package / Case | SOIC-16 |
Packaging | Tube |
Polarity | Unidirectional |
Product | Digital Isolators |
Product Category | Digital Isolators |
Propagation Delay Time | 100 ns |
RoHS | Details |
Series | ADUM6401 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 3 V |
Type | General Purpose |
Category | Isolators |
Channel Type | Unidirectional |
Common Mode Transient Immunity (Min) | 25kV/us |
Family | Digital Isolators |
Inputs - Side 1/Side 2 | 3/1 |
Isolated Power | Yes |
Mfg Application Notes | Automatic External Defibrillator(AED)Solutions |
Online Catalog | ADuM6400, 01, 02, 03, 04 Series |
Operating Temperature | -40 C ~ 105 C |
PCN Design/Specification | MSL Rating 06/Nov/2013 |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns |
Pulse Width Distortion (Max) | 40ns |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns |
Standard Package | 37 |
Supplier Device Package | 16-SOIC-IC |
Technology | Magnetic Coupling |
Voltage - Isolation | 5000Vrms |
Voltage - Supply | 3 V ~ 5.5 V |
Brand: | Analog Devices |
Data Rate: | 25 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 37 |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 12 mA |
Output Current: | 100 mA |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 100 ns |
Series: | ADUM6401 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Type: | General Purpose |
Вес, г | 9 |