PIC16F753-I/SL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
710 руб.
от 2 шт. —
590 руб.
Добавить в корзину 1 шт.
на сумму 710 руб.
Описание
Электроэлемент
MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive 14-Pin SOIC N Tube
Технические параметры
Base Part Number | PIC16F753 |
Core Processor | PIC |
Core Size | 8-Bit |
Data Converters | A/D 8x10b; D/A 1x9b |
Manufacturer | Microchip Technology |
Mounting Type | Surface Mount |
Number of I/O | 11 |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Oscillator Type | Internal |
Package / Case | 14-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Part Status | Active |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
Program Memory Size | 3.5KB(2K x 14) |
Program Memory Type | FLASH |
RAM Size | 128x8 |
Series | PICВ® 16F |
Speed | 20MHz |
Supplier Device Package | 14-SOIC |
Voltage - Supply (Vcc/Vdd) | 2V ~ 5.5V |
ADCs | 8x10 bit |
Data Bus Width | 8bit |
Device Core | PIC |
Family Name | PIC16F |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 0 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x10 bit |
Number of SPI Channels | 0 |
Number of UART Channels | 0 |
Number of USART Channels | 0 |
Package Type | SOIC |
Pin Count | 14 |
Pulse Width Modulation | 1(10 bit) |
Typical Operating Supply Voltage | 2 → 5.5 V |
USB Channels | 1 |
Width | 3.9mm |
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
Analog Comparators | 2 |
Automotive | Unknown |
CAN | 0 |
Core Architecture | PIC |
DAC Channels | 1 |
DAC Resolution (bit) | 9 |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 0 |
I2S | 0 |
Interface Type | USB |
LCD Segments | 128 |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 20 |
Maximum CPU Frequency (MHz) | 20 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 800 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 4 |
Number of ADCs | Single |
Number of DACs | Single |
Number of I/Os | 12 |
Parallel Master Port | No |
PCB changed | 14 |
PPAP | Unknown |
Programmability | Yes |
PWM | 1 |
Real Time Clock | No |
SPI | 0 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Timers Resolution (bit) | 8/8/8/16 |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
UART | 0 |
USART | 0 |
USB | 1 |
Watchdog | 1 |
Вес, г | 3 |