74AUP1G04GW
270 руб.
Добавить в корзину 1 шт.
на сумму 270 руб.
Описание
Электроэлемент
74AUP1G04GW,125 NexperiaLogic IC, Inverter, Single, 3.6V 1 Channel 5 Pins,5-TSSOP RoHS
Технические параметры
High Level Output Current | -4(mA) |
Logic Family | AUP |
Logical Function | Inverter |
Low Level Output Current | 4(mA) |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 0.8(V) |
Operating Supply Voltage (Typ) | 1.8/2.5/3.3(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | TSSOP |
Packaging | Tape and Reel |
Pin Count | 5 |
Propagation Delay Time | 20.9(ns) |
Quiescent Current | 0.5(uA) |
Rad Hardened | No |
Technology | CMOS |