74AUP1G17GW
110 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
57 руб.
от 10 шт. —
40 руб.
от 100 шт. —
23.94 руб.
Добавить в корзину 2 шт.
на сумму 220 руб.
Описание
Электроэлемент
IC, BUFF SCHMT TRIG, LOW PWR, TSSOP5; Logic Family / Base Number:74AUP1G17; Logic Device Type:Buffer, Schmitt Trigger; Logic Case Style:TSSOP; No. of Pins:5Pins; Supply Voltage Min:800mV; Supply Voltage Max:3.6V; Logic IC Family:74AUP; Logic IC Base Number:741G17; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Operating Temperature Range:-40°C to +125°C; Supply Voltage Range:800mV to 3.6V
Технические параметры
Brand | Nexperia |
Factory Pack Quantity | 3000 |
Function | Schmitt Trigger Buffer |
Height | 1 mm(Max) |
High Level Output Current | -4 mA |
Input Signal Type | Single-Ended |
Length | 2.25 mm(Max) |
Logic Family | AUP |
Logic Type | CMOS |
Low Level Output Current | 4 mA |
Manufacturer | Nexperia |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Number of Input Lines | 1 Input |
Number of Output Lines | 1 Output |
Operating Supply Current | 500 nA |
Operating Supply Voltage | 1.8 V, 2.5 V, 3.3 V |
Package / Case | TSSOP-5 |
Packaging | Reel |
Part # Aliases | 74AUP1G17GW-G |
Pd - Power Dissipation | 250 mW |
Polarity | Non-Inverting |
Product Category | Buffers Line Drivers |
Propagation Delay Time | 4.8 ns at 3 V to 3.6 V |
Quiescent Current | 500 nA |
RoHS | Details |
Supply Current - Max | 0.5 uA |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 800 mV |
Technology | CMOS |
Width | 1.35 mm(Max) |
Вес, г | 0.06 |