74HC245DB
200 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
150 руб.
от 10 шт. —
121 руб.
от 46 шт. —
102.50 руб.
Добавить в корзину 2 шт.
на сумму 400 руб.
Описание
Электроэлемент
TRANSCEIVER, OCTAL, 3-STATE, SSOP-20; Logic Family / Base Number:74HC245; Logic Device Type:Transceiver; Logic Case Style:SSOP; No. of Pins:20Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:74245; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Bus Hold | NO |
Data Flow Direction | BI-DIRECTIONAL |
High Level Output Current | -7.8(mA) |
Input Logic Level | CMOS |
Logic Family | HC |
Logical Function | Bus Transceiver |
Low Level Output Current | 7.8(mA) |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Channels | 8 |
Number of Direction Control Inputs | 1 LOW/HIGH |
Number of Input Enables per Element | 0 |
Number of Output Enables per Element | 1 LOW |
Number of Selection Inputs per Element | 0 |
Operating Supply Voltage (Max) | 6(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Logic Level | CMOS |
Output Type | 3-State |
Package Type | SSOP |
Packaging | Bulk |
Pin Count | 20 |
Polarity | Non-Inverting |
Propagation Delay Time | 90@2V/18@4.5V/15@6V(ns) |
Quiescent Current | 8(uA) |
Rad Hardened | No |
Technology | CMOS |
Вес, г | 0.2252 |
Техническая документация
Datasheet
pdf, 269 КБ